TE Connectivity / AMP 207378-6

Metrimate Pin Header Assy, 6P |Te Connectivity Amp 207378-6
$ 7.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 207378-6.

IHS

Datasheet6 pages1 year ago

TE Connectivity

ShanghaiCT

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-1.46%

CAD Models

Download TE Connectivity / AMP 207378-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.796
$ 4.215
Stock
1,160
1,373
Authorized Distributors
6
6
Gender
Male
Male
Pitch
5.0038 mm
5.0038 mm
Number of Contacts
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-07-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity207583-7
Header,Latch Holder 6pin Nylon 7.5A 51.87mm*17.5mm*12.7mm
TE Connectivity207378-3
Metrimate 6 Position Single Row Through-Hole Right Angle Pin & Socket Header
TE Connectivity641831-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 6 Contacts, 6.35mm Pitch
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
3.96mm Pitch KK 396 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 6 Circuits

Descriptions

Descriptions of TE Connectivity / AMP 207378-6 provided by its distributors.

Metrimate Pin Header Assy,6P |Te Connectivity Amp 207378-6
Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Conn Rectangular PIN 6 POS 5mm Solder RA Thru-Hole 6 Terminal 1 Port Tube
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Header,Latch Holder 6pin Nylon 7.5A
Power to the Board HDR PIN R/A 6P METRIMATE
CONN HDR PIN RTANG 6 POS METRIC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors