
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | 2-968291-2 | 141 | 1500 | 9h | ||||||||
| Verical | 2-968291-2 | 213 | 202 | |||||||||
| DigiKey | A128697-ND | 61 | 1 | Bulk | ||||||||
| Heilind Asia | 2-968291-2 | 0 | 19h | |||||||||
| Interstate Connecting Components | 2-968291-2 | 0 | 2h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-968291-2.
Download TE Connectivity / AMP 2-968291-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2-968291-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-968291-2.