TE Connectivity 144095-2

Conn Housing RCP 6 POS 2.54mmCrimp STCable Mount Black Box
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 144095-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.24%

CAD Models

Download TE Connectivity 144095-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 6 Circuits, Black
Connector Housing, Receptacle, 6 Contacts, 2 Rows, 2.54 mm, 98786 Series, Nylon, MOX, Natural
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity87456-1
Connector Housing 250V AC 3A 6P 2 Row Glass Filled Polyester Black
TE Connectivity965413-1
Automotive Connectors; 965413-1; TE CONNECTIVITY; Black; 6; Yes; 10.9982 mm
TE Connectivity2-968291-2
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Natural Carton Automotive

Descriptions

Descriptions of TE Connectivity 144095-2 provided by its distributors.

Conn Housing RCP 6 POS 2.54mmCrimp STCable Mount Black Box
2.54mm 2x3P 3 2 2.54mm P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle
TE Connectivity 144095-2 Socket Housing Cable 6 Pins 2.54 Mm Spacing
Rcpt Housing, 6Pos, Nylon 6/6, Black; |Te Connectivity Amp 144095-2
Locking Ramp,Receptacle 2 6pin Sliding lock Female Socket Crimping Black panel mount 13.9mm*18mm*21mm
Headers & Wire Housings HOUS MOD IV 2X3 P NEUTRAL
.100 AMPMODU Headers Housings & Contacts
Crimping Terminal Rubber Shell
RCPT HOUSING, 6POS, NYLON 6/6, BLACK; Product Range: AMPMODU IV/V Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 2.54mm; For Use With: AMP AMPMO; Available until stocks are exhausted Alternative available
HOUSING MODU IV 2X3 P NEUTRAL Number of Positions: 6 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature 6 Receptacle Housing With | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1440952