Molex 98298-0004

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 98298-0004.

Molex

Datasheet1 page13 years ago
Technical Drawing2 pages17 years ago
Datasheet2 pages17 years ago
Technical Drawing0 pages0 years ago

Newark

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-3.32%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Amphenol IndustrialATC10-RC5
Dust Cap / Cover, Dust Cap, Size 5 Round Nut Receptacle, Thermoplastic Body, AT Series

Descriptions

Descriptions of Molex 98298-0004 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 2 Rows, 2.54 mm, 98298 Series, Polyester, MOX, Brown
2.54mm Pitch MOX Receptacle Housing, 6 Circuits, Breakable, Dual Row, Brown
Latch Lock,Receptacle 2 6pin Female Socket Crimping brown wire mounting,free hanging,Through hole mounting 19.75mm*19.75mm*15.3mm
CONN HOUSING, RCPT, 6POS, 2.54MM, BROWN; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: MOX 98298 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: -; Contact M

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0982980004
  • 982980004