Molex 22-55-2062

2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 6 Circuits, Black
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-55-2062.

IHS

Datasheet1 page19 years ago

_legacy Avnet

Molex

Master Electronics

element14 APAC

Inventory History

3 month trend:
-0.52%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 2 Rows, 2.54 mm, 98786 Series, Nylon, MOX, Natural
SamtecIPD1-03-D
Connector Housing, IPD1 Series, Receptacle, 6 Positions, 2.54 mm
Connector Housing, Dual Row, IPD1, Receptacle, 6 Ways, 2.54 mm, CC79 Series Socket Crimp Contacts
TE Connectivity1-1318119-3
Connector Housing, Dynamic D-2000, Plug, 6 Ways, 2.5 mm, AMP D-2100D Dynamic Series Connectors

Descriptions

Descriptions of Molex 22-55-2062 provided by its distributors.

2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 6 Circuits, Black
Receptacle, 6-Pin, Female, Crimp, Black, Wire Mount, Free Hanging, TH, 7.59mm L × 15.2mm W
CONN HOUSING, RCPT, 6POS, 2.54MM, BLACK; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: SL 70450 Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Materi

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022552062
  • 022-55-2062
  • 022552062
  • 22-55-2062.
  • 22-55-2062..
  • 2255-2062
  • 22552062
  • 22552062.
  • 70450-0051