TE Connectivity / AMP 2-84952-6

Conn FPC Connector SKT 26 POS 1mm Solder RA SMD T/R
$ 1.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-84952-6.

IHS

Datasheet5 pages1 year ago
Datasheet1 page17 years ago

Newark

ShanghaiCT

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-65.53%

CAD Models

Download TE Connectivity / AMP 2-84952-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity3-84952-0
Conn FPC Connector SKT 30 POS 1mm Solder RA SMD T/R
TE Connectivity2-84952-0
FFC / FPC Board Connector, 1 mm, 20 Contacts, Receptacle, Surface Mount, Bottom
TE Connectivity2-84953-0
Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Reel
TE Connectivity2-84952-4
Conn FPC Connector SKT 24 POS 1mm Solder RA SMD T/R
TE Connectivity2-84982-0
Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD T/R
TE Connectivity2-84981-0
Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-84952-6 provided by its distributors.

Conn FPC Connector SKT 26 POS 1mm Solder RA SMD T/R
FFC/FPC Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FPC, SMT, 1MM, 26WAY; Connector Type:FFC/FPC; Gender:Pin; Ways, No. of:26; Lead Spacing:1mm; Termination Method:Solder; Material, Contact:Phosphor Bronze; Plating, Contact:Tin; Rows, No. of:1; Colour:Natural; Flammability ;RoHS Compliant: Yes
FPC CONNECTOR, RECEPTACLE 26POS 1MMPITCH; FPC CONNECTOR, RECEPTACLE 26POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:26; No. of Rows:1; Contact Plating:Tin; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors