TE Connectivity / AMP 2-2176158-3

SMD Current Sense Resistors, TLM Series, 0.024 ohm, 1 W, 1%, 2512 [6432 Metric]
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176158-3.

JRH Electronics

Datasheet4 pages2 years ago

element14 APAC

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity / AMP 2-2176158-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.024ohm, 0.1549V, 1% +/-Tol, 1200ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 1W, 0.024ohm, 0.1549V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.025 Ohm 1% 1W ±1200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 0.022 Ohm 1% 1W ±1200ppm/C Epoxy SMD Automotive T/R
PanasonicERJMP4MF22MU
Res Metal Plate 2512 0.022 Ohm 1% 1W ±75ppm/°C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.022ohm, 0.1483V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity / AMP 2-2176158-3 provided by its distributors.

SMD Current Sense Resistors, TLM Series, 0.024 ohm, 1 W, 1%, 2512 [6432 Metric]
Fixed Resistor, Metal Foil, 1W, 0.024ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Res Metal Foil 2512 0.024 Ohm 1% 1W ±50ppm/C Pad SMD T/R
RESISTOR, CURRENT SENSE, 0R024, 1%, 2512
CURRENT SENSE RES, 0R024, 1%, 1 W, 2512; Resistance: 0.024ohm; Product Range: TLM Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Foil; Temperatur

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLM3ADR024FTE