Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL2512R0220FEA

Fixed Resistor, Metal Strip, 1W, 0.022ohm, 0.1483V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0220FEA.

IHS

Datasheet5 pages2 years ago

TME

Arrow Electronics

Mouser

Inventory History

3 month trend:
-64.41%

CAD Models

Download Vishay WSL2512R0220FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.415
$ 0.576
$ 0.576
Stock
390,368
5,669
5,669
Authorized Distributors
6
6
6
Resistance
22 mΩ
22 mΩ
22 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1415V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.022 Ohm 1% 1W ±1200ppm/C Epoxy SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.022ohm, 0.148V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512
PanasonicERJM1WSF20MU
Res Thick Film 2512 0.02 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRL2512FK-070R02L
Res Thick Film 2512 0.02 Ohm 1% 1W ±1200ppm/C Pad SMD Automotive T/R
RES 20M OHM 1% 1W 2512 / 20 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film

Descriptions

Descriptions of Vishay WSL2512R0220FEA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.022ohm, 0.1483V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
1W ±75ppm/℃ ±1% 22mΩ 2512 Chip Resistor - Surface Mount ROHS
WSL Series 2512 1 W 0.022 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
Curr Sense Res Smd, 0R022, 1W; |Vishay WSL2512R0220FEA.
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.022ohms 1%
CURRENT SENSE, RESISTOR, WSL-2512.0221%EAE3
2512 (6432Metric) 2512 WSL 0.250Lx0.125W 6.35mmx3.18mm 1W 22mOhms ±75ppm/C
22mΩ ±1% 1W ±75ppm/°C 2512 SMD 6.35mm × 3.18mm × 890µm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2512 R0220FEA
  • WSL2512R0220FEA.