TE Connectivity / AMP 2-2176055-7

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.12ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176055-7.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Inventory History

3 month trend:
-38.41%

CAD Models

Download TE Connectivity / AMP 2-2176055-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-B2CFR12V
Res Thick Film 0612 0.12 Ohm 1% 1W 0ppm/C to 100ppm/C Wide Terminal SMD Automotive T/R
PanasonicERJ8RSFR12V
SMD Current Sense Resistor, 0.12 ohm, ERJ8RS Series, 1206 [3216 Metric], 250 mW,1%, Thick Film
PanasonicERJ-8BSFR12V
Res Thick Film 1206 0.12 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-070R12L
Res Thick Film 1206 0.12 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRL1206FR-7W0R12L
Res Thick Film 1206 0.12 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupPT1206FR-070R12L
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.12ohm, 0.173V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
PanasonicERJ14BSFR12U
Thick Film Low Ohmic Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-14BSFR12U
PanasonicERJ-14BSFR13U
Res Current Sense Thick Film 1210 0.13 Ohm 1% 1/2W 0ppm/°C to 200ppm/°C Molded Emboss T/R
PanasonicERJ-14BSFR11U
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±200ppm/C 110mOhm 0.5W 1/2W
Yageo GroupRL1210FR-070R12L
Res Thick Film 1210 0.12 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 0.13 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-2176055-7 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.12ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD RLP73K 2B R12 1% 1K RL
.12 Ω, Thick Film, Current Sensing Resistor Resistor, 1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, .5 W, CGS RLP73
RLP73K 2B R12 1% 1K RL Resistance Value: .12 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.12 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K2BR12FTDF | Internal Number: 2-2176055-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73K2BR12FTDF