
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-14BSFR12U | 13,319 | 5K | Tape & Reel | 6h | |||||||
| DigiKey | P17329CT-ND | 13,319 | 1 | Cut Tape | ||||||||
| Abacus Technologies | ERJ14BSFR12U | 33,462 | 1 | 6d | ||||||||
| TME | ERJ14BSFR12U | 0 | 5K | 5h | ||||||||
| Newark | ERJ14BSFR12U | 0 | 10K | Tape & Reel |
Download datasheets and manufacturer documentation for Panasonic ERJ14BSFR12U.
Download Panasonic ERJ14BSFR12U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic ERJ14BSFR12U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ14BSFR12U.