Panasonic ERJ-B2CFR12V

Res Thick Film 0612 0.12 Ohm 1% 1W 0ppm/C to 100ppm/C Wide Terminal SMD Automotive T/R
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B2CFR12V.

Panasonic

Datasheet3 pages11 years ago

element14 APAC

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-10.16%

CAD Models

Download Panasonic ERJ-B2CFR12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-07-31
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJB2CFR13V
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.13ohm, 200V, 1% +/-Tol, 0,100ppm/Cel, Surface Mount, 0612
PanasonicERJ8RSFR12V
SMD Current Sense Resistor, 0.12 ohm, ERJ8RS Series, 1206 [3216 Metric], 250 mW,1%, Thick Film
PanasonicERJ-8BSFR12V
Res Thick Film 1206 0.12 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-070R12L
Res Thick Film 1206 0.12 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRL1206FR-7W0R12L
Res Thick Film 1206 0.12 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP2-2176055-7
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.12ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJ-B2CFR12V provided by its distributors.

Res Thick Film 0612 0.12 Ohm 1% 1W 0ppm/C to 100ppm/C Wide Terminal SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.12ohm, 200V, 1% +/-Tol, 0,100ppm/Cel, Surface Mount, 0612
1206 Wide terminal SMD resistor, 1206 Wide termina
Current Sense Resistors - SMD 0612 0.12ohms 1% Tol AEC-Q200
Wide 1206 (3216Metric) 0612 FIXED RESISTOR ERJ 0.063Lx0.126W 1.60mmx3.20mm 500mW 120mOhm 0/ +150ppm/C
Panasonic ERJB2CFR12V - Current Sensing Chip Resistors
RES, THICK FILM, 0R12, 1%, 1W, 1206 WIDE; Resistance:120mohm; Product Range:ERJ-B2 Series; Resistor Case / Package:1206 Wide; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:1.6mm RoHS Compliant: Yes
RESISTOR, WIDE TERM, 0R12, 0.5W, 1%; Resistance: 0.12ohm; Product Range: -; Resistor Case Style: 1206 Wide; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: 0ppm/°
RESISTOR, POWER, 1206, 1%, 0R12; Resistance:0.12ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:200V; Temperature Coefficient:0ppm/°C to +150ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:1.6mm; External Length / Height:0.65mm; External Width:3.2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:400V; Package / Case:1206; Reel Quantity:5000; Series:ERJ; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB2CFR12V