TE Connectivity / AMP 2-2176049-2

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.39ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176049-2.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-2176049-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-2BQFR39X
ERJ Series 0402 0.39 Ohm 0.166 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
TE Connectivity / AMP2-2176049-2
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.39ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402
PanasonicERJ-2BQFR36X
Fixed Resistor, Metal Glaze/thick Film, 0.166W, 0.36ohm, 0.2445V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP2-2176049-1
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.36ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402
Yageo GroupRL0402FR-070R39L
Thick Film Resistors ±1% 390mΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupPT0402FR-070R39L
Current Sensor-Low TCR Chip Resistor Thick Film 0402 390mOhm 1% Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-2176049-2 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.39ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402
RESISTOR, CURRENT SENSE, 0R39, 0402 ROHS COMPLIANT: YES
Thick Film Resistors - SMD RLP73N 1E R39 1% 1K RL
390m¦¸ ¡À1% ¡À300ppm/¡æ 0402 1mm*500¦Ìm*430¦Ìm
RLP73N1ER39FTDF, TE CONNECTIVITY /CGS BRAND
RLP73N 1E R39 1% 1K RL Resistance Value: .39 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Package Size Code: 0402 0.39 Ω Thick Film Low Ohmic Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73N1ER39FTDF | Internal Number: 2-2176049-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73N1ER39FTDF