
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RL0402FR-070R39L | 0 | 10K | 11h | ||||||||
| TTI Europe | RL0402FR-070R39L | 0 | 10K | Tape & Reel | 12h | |||||||
| TTI Asia | RL0402FR-070R39L | Contact | 13h | |||||||||
| Mouser | 603-RL0402FR-070R39L | 9,131 | 1 | Tape & Reel | ||||||||
| Win Source | WS-RL0402FR-070R39L | 9,710 | 4505 | 10h |
Download datasheets and manufacturer documentation for Yageo Group RL0402FR-070R39L.
Download Yageo Group RL0402FR-070R39L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RL0402FR-070R39L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL0402FR-070R39L.