
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERJ-2BQFR39X | 20,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST42571999 | 4,995 | 1 | 4h | ||||||||
| UnikeyIC | ERJ2BQFR39X | 4,995 | 701 | Tape & Reel | 11h | |||||||
| Verical | ERJ-2BQFR39X | 10,000 | 993 | |||||||||
| Arrow Electronics | ERJ-2BQFR39X | 366 | 366 |
Download datasheets and manufacturer documentation for Panasonic ERJ-2BQFR39X.
Download Panasonic ERJ-2BQFR39X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-2BQFR39X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-2BQFR39X.