
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | 2-1879745-7 | 561 | 250 | 3h | ||||||||
| JRH Electronics | 2-1879745-7 | 850 | 120 | 12h | ||||||||
| Verical | 2-1879745-7 | 850 | 112 | |||||||||
| DigiKey | RP73D1J1K02BTG-ND | 500 | 1 | Strip | ||||||||
| Interstate Connecting Components | 2-1879745-7 | 0 | 20h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879745-7.
Download TE Connectivity / AMP 2-1879745-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 2-1879745-7 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879745-7.