Panasonic ERA3APB102V

Res Thin Film 0603 1K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3APB102V.

IHS

Datasheet7 pages5 years ago

Future Electronics

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+4.27%

CAD Models

Download Panasonic ERA3APB102V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.159
$ 0.159
Stock
251,191
4,585,283
4,585,283
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT0603BRC071KL
100mW Thin Film Resistor ±0.1% ±15ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 1K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP1879808-1
Res Thin Film 0603 1K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD T/R Medical
PanasonicERA-3APB911V
Res Thin Film 0603 910 Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3APB112V
Res Thin Film 0603 1.1K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA3APB102V provided by its distributors.

Res Thin Film 0603 1K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 1K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
0603 Thin film chip resistor 0603 SMD resistor, 1K
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±15ppm/C 1kOhm 0.1W 1/10W
Metal Film (Thin Film) Chip Resistors, 0.1W, 1000½, 0.1%, 0603, RoHS
Panasonic SCT
1KΩ ±0.1% 100mW ±15ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 1K, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toleran
Resistor Type = Thin Film / Resistance kOhm = 1 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±15 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3APB102V
  • ERA-3APB102V.