Vishay MMA02040C1001FB300

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 1kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C1001FB300.

Vishay

Datasheet14 pages4 years ago

IHS

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-5.54%

CAD Models

Download Vishay MMA02040C1001FB300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
RES 1K OHM 1% 1/10W 0603 / 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Yageo GroupRT0603FRE101KL
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thick Film 0201 1K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNJ102Y
Res Thick Film 01005 1K Ohm 5% 1/32W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 0402 1.1K Ohm 5% 1/16W ±200ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Vishay MMA02040C1001FB300 provided by its distributors.

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 1kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 1406 1K Ohm 1% 1/4W ±50ppm/°C Molded Melf SMD Blister T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.4W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Melf Res Smd, 1K, Thin Film, 200V; |Vishay MMA02040C1001FB300.
Resistor; thin film SMD; 0204; MELF; 1%; 0.4W; -55+155 deg.C
MMA 0204 Series 0204 0.25 W 1 kOhms 1 % 50 PPM Professional MELF Resistor
MMA0204 SERIES THIN FILM SMNT RESTR 0204 MELF CASE 1KOHMS +/-1%.25W +/-50PPM/C
Resistor Type = Thin Film / Resistance kOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 400 / Body Length mm = 3.6 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0204
RESISTOR, 0204 1K; Resistance:1kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0204; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:1.4mm; External Length / Height:3.6mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0204; Reel Quantity:3000; Series:MMA; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V AC:200V; Voltage Rating V DC:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMA02040C1001-FB300
  • MMA02040C1001FB300.