What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SMF51K0JT

Fixed Resistor, Metal Film, 5W, 1000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329

$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF51K0JT.

IHS

Datasheet9 pages5 years ago

Upverter

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.94%

CAD Models

Download TE Connectivity SMF51K0JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivitySMF5910RJT
Fixed Resistor, Metal Film, 5W, 910ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE ConnectivitySMF51K1JT
Res Metal Film 1.1K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivitySMF31K0JT
Metal Film Resistor 1K Ohm 5% 3W ±100ppm Surface Mount Through Hole
TE ConnectivitySMF21K0JT
Fixed Resistor, Metal Film, 2W, 1000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
PanasonicERJ-XGNJ102Y
Res Thick Film 01005 1K Ohm 5% 1/32W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 0201 1K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
RES 1K OHM 1% 1/10W 0603 / 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity SMF51K0JT provided by its distributors.

Fixed Resistor, Metal Film, 5W, 1000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Res Metal Film 1K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
Thick Film Resistors - SMD 1K OHM 5% 100PPM 1/4W
1K Ω, Metal Film, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 5 W, ±100 ppm/°C, Solder, CGS SM
SMF5 1K0 5% Resistance Value: 1K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 1K Ω Metal Film Power Resistor 5 % | Part Number: SMF51K0JT | Internal Number: 1879234-8 | TE Connectivity | CGS
RES, 1K, 5%, 5W, 5328, METAL FILM; Resistor Case Style: 5328 [13573 Metric]; Resistance: 1kohm; Product Range: SM Series; Voltage Rating: 500V; Resistor Element Material: Metal Film; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879234-8