TE Connectivity / AMP 2-1879745-6

Res Thin Film 0603 1K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Cut Tape Medical
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879745-6.

Electro Sonic

Datasheet10 pages8 years ago

element14 APAC

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2-1879745-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

RES 1K OHM 1% 1/10W 0603 / 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
TE ConnectivitySMF31K0JT
Metal Film Resistor 1K Ohm 5% 3W ±100ppm Surface Mount Through Hole
400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 1kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
PanasonicERJ-XGNJ102Y
Res Thick Film 01005 1K Ohm 5% 1/32W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivitySMF51K0JT
Fixed Resistor, Metal Film, 5W, 1000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE ConnectivitySMF21K0JT
Fixed Resistor, Metal Film, 2W, 1000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
PanasonicERA3APB102V
Res Thin Film 0603 1K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRC071KL
100mW Thin Film Resistor ±0.1% ±15ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 1K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
PanasonicERA-3APB911V
Res Thin Film 0603 910 Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-1879745-6 provided by its distributors.

Res Thin Film 0603 1K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Cut Tape Medical
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
RP Series 0603 1 kOhm 0.1 W ±0.1 % ±15 ppm/°C Surface Mount Thin Film Resistor
Surface Mount Chip Resistor, Thin Film, RP73 Series, 1 kohm, 100 mW, 0.1%, 50 V RoHS Compliant: Yes
1K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Cut Tape Length, Resistance Class 1kΩ – 1MΩ, .1 W, Holsworthy RP73
RES, 1K, 0.1%, 0.1W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1kohm; Product Range: RP73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; External Depth: 0.8mm; External Length / Height: 0.4mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Overload Voltage: 100V; Resistor Mounting: Surface Mount Device
Special Order: RP 1J 1K0 0.1% 15PPM CUT LENGTH Resistance Value: 1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 1K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D1J1K0BTG | Internal Number: 2-1879745-6 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D1J1K0BTG