TE Connectivity / AMP 2-1879622-2

Fixed Resistor, Thin Film, 1W, 1000000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879622-2.

TE Connectivity

Datasheet4 pages7 years ago
Datasheet16 pages18 years ago
Datasheet8 pages15 years ago
Technical Drawing1 page15 years ago

Newark

Master Electronics

X-ON

Inventory History

3 month trend:
-2.75%

CAD Models

Download TE Connectivity / AMP 2-1879622-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.65W, 1000000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 1000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 1MOhm 0.6W
TE ConnectivityLR1F1M0
Fixed Resistor, Thin Film, 0.6W, 1000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FRE52-1M
Fixed Resistor, Metal Film, 0.6W, 1000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBC1M00
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR1F1M0
Fixed Resistor, Thin Film, 0.6W, 1000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879641-3
Fixed Resistor, Thin Film, 1W, 1000000ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879628-2
Fixed Resistor, Thin Film, 1W, 1000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD1M00
Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNV14FAL1M00
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1879622-2 provided by its distributors.

Fixed Resistor, Thin Film, 1W, 1000000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 1M Ohm 1% 1W ±50ppm/C Conformal Coated AXL Bandoliered
METAL FILM RES.-THROUGH HOLE H4P
H4P 1M0 1% 50Ppm/ Box |Te Connectivity Holsworthy H4P1M0FCA
Special Order: H4P 1M0 1% 50PPM Resistance Value: 1M Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Power Rating: 1 W Through-Hole Resistor | 1M Ω Thin Film Precision Resistor 1 % | Part Number: H4P1M0FCA | Internal Number: 2-1879622-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4P1M0FCA