
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 4-1879641-3 | 0 | 19h | |||||||||
| Heilind Asia | 4-1879641-3 | 0 | 13h | |||||||||
| Heilind Americas | 4-1879641-3 | 0 | 20h | |||||||||
| TME | H4P1M0DCA | 0 | 500 | 20h | ||||||||
| Newark | H4P1M0DCA | 0 | 500 |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879641-3.
Download TE Connectivity / AMP 4-1879641-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 4-1879641-3 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879641-3.