Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group MF0207FRE52-1M

Fixed Resistor, Metal Film, 0.6W, 1000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MF0207FRE52-1M.

IHS

Datasheet12 pages3 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-7.74%

CAD Models

Download Yageo Group MF0207FRE52-1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.023
Stock
71,925
745,783
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
600 mW
600 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityLR1F1M0
Fixed Resistor, Thin Film, 0.6W, 1000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBC1M00
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 910kOhm 0.6W
Fixed Resistor, Metal Film, 0.6W, 931000ohm, 350V, 1% +/-Tol, Through Hole Mount
TE Connectivity / AMP1622188-1
Res, 1M, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F1M0

Descriptions

Descriptions of Yageo Group MF0207FRE52-1M provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 1000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MF0 FIXED RESISTOR Axial through hole resistor ±1% ±50ppm/C 1MOhm 0.6W
Res Metal Film 1M Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL T/R
RES, 1M, 0.6W, AXIAL, METAL FILM;
1MΩ ±1% 600mW ±50ppm/℃ Plugins Through hole mounting 6.3mm(Length)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.