TE Connectivity / AMP 2-1879628-2

Fixed Resistor, Thin Film, 1W, 1000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879628-2.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-3.42%

CAD Models

Download TE Connectivity / AMP 2-1879628-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1622188-1
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Stackpole ElectronicsRNF1FTD1M00
Fixed Resistor, Metal Film, 1W, 1000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD1M00
Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622290-1
Res Metal Film 910K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRNF14FTD976K
Fixed Resistor, Metal Film, 0.25W, 976000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622589-1
Fixed Resistor, Thin Film, 0.6W, 910000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622188-1
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Stackpole ElectronicsRNF18FTD1M00
Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1740ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1e+06ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1M00
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Through Hole Metal Film Resistor, Ccf50 Series, 1 Mohm, 330 Mw, - 1%, 200 V, Axial Leaded

Descriptions

Descriptions of TE Connectivity / AMP 2-1879628-2 provided by its distributors.

Fixed Resistor, Thin Film, 1W, 1000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 1M Ohm 1% 1W ±100ppm/C Conformal Coated AXL Bandoliered
METAL FILM RES.-THROUGH HOLE H4P
H4P 1M0 1% 100Ppm/ Box |Te Connectivity Holsworthy H4P1M0FZA
Special Order: H4P 1M0 1% 100PPM Resistance Value: 1M Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Power Rating: 1 W Through-Hole Resistor | 1M Ω Thin Film Precision Resistor 1 % | Part Number: H4P1M0FZA | Internal Number: 2-1879628-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4P1M0FZA