TE Connectivity / AMP 2-1879334-2

RES SMD 3.32 OHM 1% 1/16W 0603 / 3.32 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879334-2.

IHS

Datasheet9 pages4 years ago

Upverter

TE Connectivity

Farnell

element14 APAC

Inventory History

3 month trend:
-0.66%

CAD Models

Download TE Connectivity / AMP 2-1879334-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP2-1879334-2
RES SMD 3.32 OHM 1% 1/16W 0603 / 3.32 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Fixed Resistor, Thin Film, 0.1W, 3.32ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603FRE073R3L
Fixed Resistor, Thin Film, 0.1W, 3.3ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP1-1879334-8
Res Thin Film 0603 3.01 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
Yageo GroupRT0603FRE073RL
Fixed Resistor, Thin Film, 0.1W, 3ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 3.3 Ohm 1% 0.1W(1/10W) ±50ppm/C Molded SMD Automotive Medical Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-1879334-2 provided by its distributors.

RES SMD 3.32 OHM 1% 1/16W 0603 / 3.32 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Fixed Resistor, Thin Film, 0.063W, 3.32ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Surface Mount Chip Resistor, Thin Film, Cpf Series, 3.32 Ohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric] Rohs Compliant: Yes |Te Connectivity Neohm CPF0603F3R32C1
CPF 0603 3R32 1% 50PPM 1K RL Resistance Value: 3.32 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 3.32 Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F3R32C1 | Internal Number: 2-1879334-2 | TE Connectivity | NEOHM
RES, 3R32, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 3.32ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Climatic Category: 55/125/55; External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 120V; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F3R32C1