Yageo Group RT0603FRE073RL

Fixed Resistor, Thin Film, 0.1W, 3ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603FRE073RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Inventory History

3 month trend:
+27.19%

CAD Models

Download Yageo Group RT0603FRE073RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP1-1879334-8
Res Thin Film 0603 3.01 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
Res Thick Film 0603 3 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 3 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
RESISTOR, THICK FILM CHIP, 3 OHM 100mW, 1%, FULL REEL
Yageo GroupRC0603FR-073RL
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 3Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-073RL
Res Thick Film 0603 3 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RT0603FRE073RL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 3ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Thin Film Res 0603 3 Ohm 1% 0.1W(1/10W) 50ppm/C Epoxy Pad SMD T/R
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 3Ohm ±50ppm/C
Res, 3R, 1%, 0.1W, Thin Film, 0603; Resistance:3Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE073RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.