TE Connectivity / AMP 1-1879334-8

Res Thin Film 0603 3.01 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879334-8.

IHS

Datasheet9 pages4 years ago

TE Connectivity

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
-3.70%

CAD Models

Download TE Connectivity / AMP 1-1879334-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP1-1879334-8
Res Thin Film 0603 3.01 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
Yageo GroupRT0603FRE073R3L
Fixed Resistor, Thin Film, 0.1W, 3.3ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603FRE073RL
Fixed Resistor, Thin Film, 0.1W, 3ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 3.3 Ohm 1% 0.1W(1/10W) ±50ppm/C Molded SMD Automotive Medical Paper T/R
Yageo GroupRC0603FR-073R01L
Res Thick Film 0603 3.01 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0603 3.01 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-1879334-8 provided by its distributors.

Res Thin Film 0603 3.01 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 3.01ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Surface Mount Thin Film Resistor, Cpf Series, 3.01 Ohm, 63 Mw, - 1%, 60 V, 0603 [1608 Metric] |Te Connectivity Neohm CPF0603F3R01C1
RES, 3R01, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:3.01ohm; Product Range:CPF Series; Voltage Rating:50V; Resistor Element Material:Thin Film; Power Rating:63mW; Resistance Toleran
Special Order: CPF 0603 3R01 1% 50PPM 1K RL Resistance Value: 3.01 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 3.01 Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F3R01C1 | Internal Number: 1-1879334-8 | TE Connectivity | NEOHM
RESISTOR, 0603, 3R01 1% 50PPM; Power Rating:0.063W; Resistance:3.01ohm; Tolerance, Resistance:± 1%; Series:CPF; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thin Film; Voltage, Rating:60V; Temperature Coefficient:± 50ppm/°C; Case Style:0603; External Length / Height:1.6mm; External Depth:0.45mm; Voltage, Overload:120V; Width, External:0.8mm; Climatic Category:55/125/55

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F3R01C1