TE Connectivity / AMP 2-1825136-4

Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Short Type Actuator, Panel Mount
$ 2.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1825136-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.16%

CAD Models

Download TE Connectivity / AMP 2-1825136-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity4-1825136-9
Switch Toggle ON None ON SPDT Long Bat Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
TE ConnectivityA108SYZQ04
Toggle Switch, SPDT, On-(on), 5A, 28VDC, Wire Terminal, Panel Mount
TE ConnectivityA108SYZQ04
Toggle Switch, SPDT, On-(on), 5A, 28VDC, Wire Terminal, Panel Mount
TE Connectivity4-1825136-5
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE ConnectivityA101MDZQ04
Toggle switch, metal, 1 pole, latching, On-On, 5 A/120 VAC, 28 VDC, silver-plated, 2-1825136-2
TE Connectivity / AMP4-1825136-0
Gemini Series Toggle Switch ON ON SPDT Long Baton Toggle 125VAC 28VDC Wire Lug Panel Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1825136-4 provided by its distributors.

Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Short Type Actuator, Panel Mount
Toggle switch, metal, 1 pole, latching, On-On, 5 A/120 VAC, 28 VDC, silver-plated, 2-1825136-4
Switch Toggle ON None ON SPDT Short Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Toggle Switches, Single Pole - Double Throw Configuration (Pole-Throw), 1/4-40, Sealed, Copper, Silver, Alcoswitch Gemini A Series
Toggle Switch, Spdt, 5A, 125Vac, Panel; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Gemini A Series; Switch Mounting:Panel Mount; Contact Current Max:5A Rohs Compliant: Yes |Alcoswitch Te Connectivity A101MYZQ04
Special Order: A101MYZQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Single Pole - Double Throw On On 28 VDC | Part Number: 2-1825136-4 | Internal Number: 2-1825136-4 | Alias Number: A101MYZQ04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • A101MYZQ04