TE Connectivity / AMP 2-1625892-5

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1MOhm 3W
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1625892-5.

Official Datasheet12 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2-1625892-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityROX2SJ1M0
Through Hole Resistor, Rox Series, 1 Mohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE ConnectivityROX1SJ1M0
Fixed Resistor, Metal Oxide Film, 1W, 1000000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J1M0
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -700ppm/C 1MOhm 0.5W 1/2W
Stackpole ElectronicsCF18JT1M00
Res Carbon Film 1M Ohm 5% 0.125W(1/8W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT1M00
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1MOhm 0.25W 1/4W
Stackpole ElectronicsCF12JT1M00
Res Carbon Film 1M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Metal Film, 1W, 1000000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ1M0
Through Hole Resistor, Rox Series, 1 Mohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
Metal Film Resistors 1MΩ 250mW ±200ppm/℃ ±5% Plugin,D2.5xL6.5mm Through Hole Resistors ROHS
TE ConnectivityCFR100J1M0
Fixed Resistor, Carbon Film, 1W, 1000000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J1M0
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -700ppm/C 1MOhm 0.5W 1/2W

Descriptions

Descriptions of TE Connectivity / AMP 2-1625892-5 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1MOhm 3W
Res, 1M, 3W, Axial, Metal Oxide |Neohm Te Connectivity 2-1625892-5
Fixed Resistor, Metal Oxide Film, 3W, 1000000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RESISTOR, METAL OXIDE, RES 1 MEGOHMS, PWR-RTG 3 W, TOL 5%, AXIAL
1M Ω, Metal Oxide Film, Power Resistor Resistor, 5 %, 16 x 5.5 mm, 2 Termination, Ammo Packed, Resistance Class 1MΩ – 1GΩ, 3 W, ±350 ppm/°C, Neohm ROX
3W SM M/OX 5% 1M0 Resistance Value: 1M Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 1M Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ1M0 | Internal Number: 2-1625892-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX3SJ1M0
  • ROX3SJ1M0.
  • ROX3SJ1M0..