TE Connectivity CFR100J1M0

Fixed Resistor, Carbon Film, 1W, 1000000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR100J1M0.

Newark

Datasheet4 pages2 years ago

Master Electronics

IHS

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+16.42%

CAD Models

Download TE Connectivity CFR100J1M0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE ConnectivityCFR50J1M0
Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J1M0
Through Hole Carbon Film Resistor, Cfr Series, 1 Mohm, 250 Mw, - 5%, 200 V, Axial Leaded
TE ConnectivityROX1SJ1M0
Fixed Resistor, Metal Oxide Film, 1W, 1000000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT1M00
Res Carbon Film 1M Ohm 5% 0.125W(1/8W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT1M00
Res Carbon Film 1M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF12JT1M00
Res Carbon Film 1M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityCFR50J1M0
Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J1M0
Res Carbon Film 1M Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Yageo GroupCFR-50JT-52-1M
Res Carbon Film 1M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C Conformal Coated AXL Tape and Box

Descriptions

Descriptions of TE Connectivity CFR100J1M0 provided by its distributors.

Fixed Resistor, Carbon Film, 1W, 1000000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Res, 1M, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J1M0
Res Carbon Film 1M Ohm 5% 1W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTORS CARBON FILM RES 1 MEGOHMS PWR-RTG 1 W TOL 5% AXIAL CFR SERIES
Carbon Film Resistors - Through Hole CFR100 5% 1M0
Special Order: CFR100 5% 1M0 Resistance Value: 1M Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 1M Ω Carbon Film General Purpose Resistor | Part Number: CFR100J1M0 | Internal Number: 1-1623925-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623925-9