TE Connectivity ROX2SJ1M0

Fixed Resistor, Metal Oxide Film, 2W, 1000000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ1M0.

JRH Electronics

Datasheet7 pages7 years ago

Electro Sonic

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-14.22%

CAD Models

Download TE Connectivity ROX2SJ1M0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityROX1SJ1M0
Fixed Resistor, Metal Oxide Film, 1W, 1000000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity2-1625892-5
Resistor, Metal Oxide, Res 1 Megohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ1M0
TE ConnectivityCFR200J1M0
Fixed Resistor, Carbon Film, 2W, 1000000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT1M00
Res Carbon Film 1M Ohm 5% 0.125W(1/8W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT1M00
Res Carbon Film 1M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF12JT1M00
Res Carbon Film 1M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Metal Film, 1W, 1000000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J1M0
Fixed Resistor, Carbon Film, 1W, 1000000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J1M0
Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J1M0
Res Carbon Film 1M Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of TE Connectivity ROX2SJ1M0 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 1000000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide 1M Ohm 5% 2W -700ppm/°CConformalCoated AXL Ammo
1MΩ ±5% 2W ±350ppm/℃ Through hole mounting 12mm(Length)
Metal Oxide Resistors 1M OHM 5% 2W
ROX2SJ1M0, TE CONNECTIVITY / NEOHM
2W SM M/OX 5% 1M0 Resistance Value: 1M Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 1M Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ1M0 | Internal Number: 2-1625890-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625890-6