Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR01000101004JA100

Fixed Resistor, Metal Film, 1W, 1000000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000101004JA100.

element14 APAC

Datasheet19 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-16.97%

CAD Models

Download Vishay PR01000101004JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.079
$ 0.079
Stock
42,201
63,976
63,976
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Mount
Through Hole
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Metal Film Resistors 1MΩ 250mW ±200ppm/℃ ±5% Plugin,D2.5xL6.5mm Through Hole Resistors ROHS
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Metal Film Resistors 1MΩ 250mW ±200ppm/℃ ±5% Plugin,D2.5xL6.5mm Through Hole Resistors ROHS
TE ConnectivityCFR100J1M0
Fixed Resistor, Carbon Film, 1W, 1000000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J1M0
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -700ppm/C 1MOhm 0.5W 1/2W
Stackpole ElectronicsCF18JT1M00
Res Carbon Film 1M Ohm 5% 0.125W(1/8W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of Vishay PR01000101004JA100 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 1000000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Metal Film Resistors 1MΩ 1W ±250ppm/℃ ±5% Plugin,D2.5xL6.5mm Through Hole Resistors ROHS
PR01 SERIES AXIAL METAL FILM RESISTOR 1MOHMS +/-5% 1W +/-250PPM/DEGC
Vishay PR01000101004JA100 1m 5% Metal Film Resistor Box 1000
Res Metal Film 1M Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive Ammo
Axial FIXED RESISTOR PR01 0.098Diax0.256L 2.50mmx6.50mm 1W 1MOhm ±250ppm/C
RES 1M OHM 5% 1W AXIAL / 1 MOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric