TE Connectivity / AMP 2-1624113-8

Ind High Frequency Chip Unshielded Wirewound 8.7nH 5% 250MHz 50Q-Factor 400mA 0805 T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1624113-8.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744765087A
250MHz 4.1GHz 480mA 18@250MHz 8.7nH 200m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
TAIYO YUDENAQ1058N2J-T
Inductor RF Multi-Layer 0.0082uH 5% 100MHz 8Q-Factor 0.36A 0.27Ohm DCR 0402 T/R
Multilayer Inductor, 8.2 nH, 0.3 ohm, 3 GHz, 500 mA, 0402 [1005 Metric], MLG Series
Ind High Frequency Chip Unshielded Multi-Layer 8.2nH 5% 100MHz 8Q-Factor Ceramic 500mA 0402
Wurth Elektronik744786082A
100MHz 4.5GHz 500mA 8@100MHz 8.2nH 350m¦¸ ¡À5% 0603 1.6mm*800¦Ìm*950¦Ìm
Inductor, Aec-Q200, 8.2Nh, 3Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S8N2JTD25

Descriptions

Descriptions of TE Connectivity / AMP 2-1624113-8 provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 8.7nH 5% 250MHz 50Q-Factor 400mA 0805 T/R
INDUCTOR, HIGH FREQUENCY, IND 8700 PH, TOL 5%, CUR-RTG 0.4 A, SMT, 0805
General Purpose Inductor, 0.0087uH, 5%, 1 Element, SMD, 0805
3650 0805 8.7Nh 5% 2K Rl/ Rel |Sigmainductors Te Connectivity 36502A8N7JTDG
3650 0805 8.7nH 5% 2K RL Inductance: .0087 µH Inductor Type: High Frequency Current Rating (Max): 400 mA DC Resistance: .21 Ω Package Size Code: 0805 0.0087 µH High Frequency 400 mA .21 Ω | High Frequency & Rf Inductor | Part Number: 36502A8N7JTDG | Internal Number: 2-1624113-8 | TE Connectivity | Sigma
INDUCTOR, 0805 CASE, 8N7, 5%; Inductance:8.7nH; Inductance Tolerance:± 5%; DC Resistance Max:0.21ohm; DC Current Rating:400mA; Q Factor:50; Self Resonant Frequency:3.9GHz; Q Test Frequency:1GHz; Inductor Case Style:0805; No. of Pins:2; DC Current Max:400mA; External Depth:1.52mm; External Length / Height:2.29mm; External Width:1.73mm; Inductor Type:Wirewound; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:0805; Q @ Vr F:50; Q Factor @ Frequency:50 @ 1000MHz; Resistance:0.21ohm; Resonant Frequency:3.9GHz; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36502A8N7JTDG