Wurth Elektronik 744786082A

Wurth Elektronik 8.2 nH 0603 (1608M), Idc 500mA, Rdc 350m¦¸, 1.6 x 0.8 x 0.8mm
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744786082A.

Farnell

Datasheet6 pages5 years ago

Newark

Inventory History

3 month trend:
-96.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 8.2nH 5% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Multi-Layer 8.2nH 5% 100MHz 12Q-Factor Air 400mA 250mOhm DCR 0603 Paper T/R
Multilayer Inductor, 8.2 nH, 0.3 ohm, 3 GHz, 500 mA, 0402 [1005 Metric], MLG Series
Inductor RF Multi-Layer 0.0082uH 5% 100MHz 15Q-Factor Ceramic 0.4A 0.28Ohm DCR 0805 T/R

Descriptions

Descriptions of Wurth Elektronik 744786082A provided by its distributors.

Wurth Elektronik 8.2 nH 0603 (1608M), Idc 500mA, Rdc 350m¦¸, 1.6 x 0.8 x 0.8mm
100MHz 4.5GHz 500mA 8@100MHz 8.2nH 350m¦¸ ¡À5% 0603 1.6mm*800¦Ìm*950¦Ìm
WE-MK 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 8.2nH
WE-MK Multilayer Ceramic SMT Inductor
FIXED IND 8.2NH 500MA 350MOHM SM
FIXED IND 8.2NH 500MA 350 MOHM
Wurth Elektronik 744786082A 積層チップインダクタ
RS APAC
INDUCTOR, 8.2NH, 0.5A, 0603, MULTILAYER; Inductance: 8.2nH; Product Range: WE-MK Series; DC Current Rating: 500mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.35ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 4.5GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)