TDK MLG1005S8N2JTD25

Inductor, Aec-Q200, 8.2Nh, 3Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S8N2JTD25
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S8N2JTD25.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-34.44%

CAD Models

Download TDK MLG1005S8N2JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.025
$ 0.025
Stock
165,977
1,636,954
1,636,954
Authorized Distributors
6
6
6
Inductance
8.2 nH
8.2 nH
8.2 nH
Tolerance
5 %
5 %
5 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
250 mΩ
250 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENAQ1058N2J-T
Inductor RF Multi-Layer 0.0082uH 5% 100MHz 8Q-Factor 0.36A 0.27Ohm DCR 0402 T/R
Ind Chip Shielded Multi-Layer 8.2nH 5% 100MHz 10Q-Factor Ceramic 500mA 0603 T/R
TAIYO YUDENHK10057N5J-T
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor, Aec-Q200, 7.5Nh, 3Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S7N5JTD25
Ind High Frequency Unshielded Multi-Layer 7.5nH ±5% 100MHz 8 Q-Factor Ceramic 500mA T/R

Descriptions

Descriptions of TDK MLG1005S8N2JTD25 provided by its distributors.

Inductor, Aec-Q200, 8.2Nh, 3Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S8N2JTD25
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 3GHz 500mA 8@100MHz 8.2nH 300m¦¸ ¡À5% 0402 1mm*500¦Ìm*550¦Ìm
Inductor RF Chip Unshielded Multi-Layer 0.0082uH 5% 100MHz 8Q-Factor Ceramic 0.5A 0.3Ohm DCR 0402 T/R Automotive AEC-Q200
FIXED IND 8.2NH 500MA 300MOHM SM
SMD / SMT Inductors (Coils), L=8.2nH, L x W x T :
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 3GHz 300mOhm Max 8.2nH
500mA 8.2nH 卤5% 190m惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos