TE Connectivity / AMP 2-1624113-6

Inductor, High Frequency, Ind 7500 Ph, Tol 5%, Cur-rtg 0.6 A, SMT, 0805
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1624113-6.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Inductor 0402 6.8nH ±5% 700mA 140mΩ 4GHz 23@250MHz
Inductor RF Wirewound 0.0068uH 5% 250MHz 25Q-Factor Alumina 0.7A 0.11Ohm DCR 0603 T/R
Inductor Chip Wirewound 6.8nH 5% 250MHz 25Q-Factor Alumina 700mA 110mOhm DCR 0603 T/R
Inductor Chip Wirewound 8.2nH 5% 250MHz 25Q-Factor Ceramic 680mA 104mOhm DCR 0402 T/R
Fixed Inductor 0402 8.2nH ±5% 680mA 100mΩ 4.4GHz 25@250MHz
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 7.5NH 680MA 100MOHM SM / 7.5 nH Unshielded Drum Core, Wirewound Inductor 680 mA 100mOhm Max 0402 (1005 Metric)
Wurth Elektronik744765075A
Rf Inductor, 7.5Nh, Ceramic, 0.68A Rohs Compliant: Yes |Würth Elektronik 744765075A
Inductor RF Chip Wirewound 7.5nH 5% 250MHz 33Q-Factor Ceramic 700mA 95mOhm DCR 0603 T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-1624113-6 provided by its distributors.

INDUCTOR, HIGH FREQUENCY, IND 7500 PH, TOL 5%, CUR-RTG 0.6 A, SMT, 0805
General Purpose Inductor, 0.0075uH, 5%, 1 Element, SMD, 0805
3650 0805 7.5Nh 5% 2K Rl/ Rel |Sigmainductors Te Connectivity 36502A7N5JTDG
3650 0805 7.5nH 5% 2K RL Inductance: .0075 µH Inductor Type: High Frequency Current Rating (Max): 600 mA DC Resistance: .14 Ω Package Size Code: 0805 0.0075 µH High Frequency 600 mA .14 Ω | High Frequency & Rf Inductor | Part Number: 36502A7N5JTDG | Internal Number: 2-1624113-6 | TE Connectivity | Sigma
INDUCTOR, 0805 CASE, 7N5, 5%; Inductance:7.5nH; Inductance Tolerance:± 5%; Q Test Frequency:1GHz; DC Current Max:600mA; External Depth:1.52mm; External Length / Height:2.29mm; External Width:1.73mm; Inductor Type:Wirewound; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:0805; Q @ Vr F:50; Resistance:0.14ohm; Resonant Frequency:4.5GHz; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36502A7N5JTDG