TE Connectivity / AMP 2-1622824-1

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.56ohm, 0.7483V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1622824-1.

TE Connectivity

Datasheet8 pages7 years ago
Datasheet5 pages14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-01-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.56ohm, 0.7483V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
PanasonicERJB2BFR56V
Res Thick Film 0612 0.56 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Res Thick Film 1210 0.51 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Paper T/R
Res Thick Film 2010 0.51 Ohm 1% 1W 100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2010 0.604 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R56L
Res Thick Film 2512 0.56 Ohm 1% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity / AMP 2-1622824-1 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.56ohm, 0.7483V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD RL73H 3A R56 1% 4K RL
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, .56 Ω, CGS RL73
RL73H 3A R56 1% 4K RL Resistance Value: .56 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 0.56 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RL73H3AR56FTE | Internal Number: 2-1622824-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73H3AR56FTE