Vishay RCWE1210R560FKEA

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.56ohm, 0.7483V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWE1210R560FKEA.

IHS

Datasheet5 pages4 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-35.59%

CAD Models

Download Vishay RCWE1210R560FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1210 1/2WATT Lo-ohm Thick Film Current Sense Resistors .511 OHM 1%
1210 1/2WATT Lo-ohm Thick Film Current Sense Resistors 0.576ohms 1% 100PPM
Fixed Resistor, Metal Glaze/Thick Film, 0.66W, 0.59ohm, 0.6241V, 1% +/-Tol, Surface Mount, 1210
Yageo GroupRL1210FR-070R56L
500mW Thick Film Resistors ±1% ±200ppm/℃ 560mΩ 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 0.56 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ14BQFR56U
Res Thick Film 1210 0.56 Ohm 1% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay RCWE1210R560FKEA provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.56ohm, 0.7483V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
RCWE 1210 1W 0.56 Ohm ±1 % ±100 ppm/K SMT Thick Film Extremely Low Value
1210 (3225Metric) FIXED RESISTOR RCWE 0.122Lx0.098W 3.10mmx2.50mm 1W 560mOhm ±100ppm/C
RESISTOR, 1210, 0R56, 1%; Resistance:0.56ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1210 [3225 Metric]; Resistor Mounting:SMD; No. of Pins:2; Series:RCWE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric