Panasonic ERJB2BFR56V

Res Thick Film 0612 0.56 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJB2BFR56V.

IHS

Datasheet9 pages5 years ago

Newark

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.73%

CAD Models

Download Panasonic ERJB2BFR56V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-07-31
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Res Thick Film 1206 0.56 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.56 Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD Punched Paper T/R
PanasonicERJ-B2BFR51V
Res Thick Film 0612 0.51 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Res Thick Film 1206 0.511 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.604 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupPT1206FR-070R51L
PT Series 1206 0.25 W 0.51 O ±1% ±75 ppm/°C Thick Film Chip Resistor

Descriptions

Descriptions of Panasonic ERJB2BFR56V provided by its distributors.

Res Thick Film 0612 0.56 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
RESISTOR, THICK FILM, 0.56OHM, 1%, 120RESISTOR, THICK FILM, 0.56OHM, 1%, 1206 Product Range:PANASONIC - ERJ Series
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
1206 Wide terminal SMD resistor, 1206 Wide termina
Panasonic ERJB2BFR56V - Current Sensing Chip Resistors
Res, Thick Film, 0R56, 1%, 1W, 1206 Wide, Reel; Resistance:0.56Ohm; Product Range:Erj-B2 Series; Resistor Case/Package:1206 Wide; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:1.6Mm Rohs Compliant: Yes |Panasonic ERJ-B2BFR56V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-B2BFR56V