
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | RCWE.51GCT-ND | 2,171 | 1 | Cut Tape | ||||||||
| TTI | RCWE2010R510FKEA | 4,000 | 4K | Tape & Reel | 9h | |||||||
| Avnet | RCWE2010R510FKEA | 0 | 2K | 9h | ||||||||
| TTI Asia | RCWE2010R510FKEA | Contact | 11h | |||||||||
| Arrow Electronics | RCWE2010R510FKEA | 0 | 4K |
Download datasheets and manufacturer documentation for Vishay RCWE2010R510FKEA.
Download Vishay RCWE2010R510FKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay RCWE2010R510FKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCWE2010R510FKEA.