TE Connectivity / AMP 2-1622824-0

Res Current Sense Thick Film 1206 0.33 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1622824-0.

element14 APAC

Datasheet4 pages1 year ago

Newark

Future Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-4.55%

CAD Models

Download TE Connectivity / AMP 2-1622824-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-01-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0805 0.33 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Punched Paper T/R
RCWE Series 0805 0.3 Ohm ±1% 0.25 W ±100 ppm/°C Thick Film Chip Resistor
Res Thick Film 0805 0.36 Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6BQFR33V
Res Thick Film 0805 0.33 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRLP73N2AR33FTDF
Res Thick Film 0805 0.33 Ohm 1% 0.25W(1/4W) ±300ppm/C Pad SMD Automotive T/R
PanasonicERJ-S6QFR33V
Res Thick Film 0805 0.33 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-8RQFR33V
Res Thick Film 1206 0.33 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8BQFR33V
Res Thick Film 1206 0.33 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-7W0R33L
Res Thick Film 1206 0.33 Ohm 1% 1/2W ±300ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRL1206FR-070R33L
Res Thick Film 1206 0.33 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP3-2176055-7
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.33ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Yageo GroupPT1206FR-7W0R33L
500mW Thick Film Resistors ±75ppm/℃ ±1% 330mΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 2-1622824-0 provided by its distributors.

Res Current Sense Thick Film 1206 0.33 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.33ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Smd Current Sense Resistors, Rl73 Series, 0.33 Ohm, 250 Mw, - 1%, 1206 [3216 Metric] |Cgs Te Connectivity RL73H2BR33FTD
Current Sense Resistors - SMD RL73H 2B R33 1% 5K RL
RL73H 2B R33 1% 5K RL Resistance Value: .33 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.33 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RL73H2BR33FTD | Internal Number: 2-1622824-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73H2BR33FTD