Yageo Group RL1206FR-070R33L

Res Thick Film 1206 0.33 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL1206FR-070R33L.

IHS

Datasheet10 pages2 years ago

Future Electronics

element14 APAC

Newark

TME

Inventory History

3 month trend:
+3.53%

CAD Models

Download Yageo Group RL1206FR-070R33L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-8RQFR33V
Res Thick Film 1206 0.33 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8BQFR33V
Res Thick Film 1206 0.33 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2-1622824-0
Res Current Sense Thick Film 1206 0.33 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Yageo GroupPT1206FR-7W0R33L
500mW Thick Film Resistors ±75ppm/℃ ±1% 330mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ8BQFR30V
500mW Thick Film Resistors ±250ppm/℃ ±1% 300mΩ 1206 Chip Resistor - Surface Mount ROHS
TE ConnectivityRLP73K2BR36FTDF
Res High Power Current Sense Thick Film 1206 0.36 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of Yageo Group RL1206FR-070R33L provided by its distributors.

Res Thick Film 1206 0.33 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors ±1% ±600ppm/℃ 330mΩ 1206 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 1206 (3216), 330 mΩ, 0.25 W, ±1 %, RL1206FR-070R33L
Current Sense Resistors - SMD; YAGEO; RL1206FR-070R33L; 330 mOhm; 1206; 600 ppm/°C; 1 %
Low Ohmic Chip Resistor Thick Film 1206 330mOhm 1% Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.33ohm, 0.2872V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 1206
RL Series 1206 0.25 W 0.33 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor
1206 (3216Metric) FIXED RESISTOR RL 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 330mOhm ±600ppm/C
RESISTOR, 1206, 1%, 0R33; Resistance:0.33ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Temperature Coefficient:± 600ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); External Depth:1.6mm; External Length / Height:0.55mm; External Width:3.1mm; Operating Temperature Range:-55°C to +125°C; Series:RL
Resistor Type = Thick Film / Resistance mOhm = 330 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.1 / Temperature Coefficient = ±600 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1206FR-07 0R33L
  • RL1206FR070R33L