Panasonic ERJ-S6QFR33V

Res Thick Film 0805 0.33 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S6QFR33V.

IHS

Datasheet3 pages11 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicERJ6BQFR33V
Res Thick Film 0805 0.33 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2-1622824-0
Res Current Sense Thick Film 1206 0.33 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
TE ConnectivityRLP73N2AR33FTDF
Res Thick Film 0805 0.33 Ohm 1% 0.25W(1/4W) ±300ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.33 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Punched Paper T/R
Res Thick Film 0805 0.33 Ohm 1% 0.25W(1/4W) ±250ppm/°C Pad SMD Automotive T/R
PanasonicERJ-6BQFR30V
Res Thick Film 0805 300m Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Paper T/R

Descriptions

Descriptions of Panasonic ERJ-S6QFR33V provided by its distributors.

Res Thick Film 0805 0.33 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.33ohm, 1% +/-Tol, 150ppm/Cel, 0805
0805 ANTI-SULFURATED RESISTOR, LOW OHMIC / 0805 ANTI-SULFURATED, 0.33 OHM, 1%
Current Sense Res, 0R33, 1%, 250 Mw; Resistance:0.33Ohm; Product Range:Erjs6Q Series; Resistor Case Style:0805 [2012 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Element Material:Thick Film; Temperature Rohs Compliant: Yes |Panasonic ERJS6QFR33V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJS6QFR33V