Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RLP73N2AR33FTDF

Res Thick Film 0805 0.33 Ohm 1% 0.25W(1/4W) ±300ppm/C Pad SMD Automotive T/R
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73N2AR33FTDF.

Electro Sonic

Datasheet8 pages7 years ago

Farnell

TE Connectivity

Inventory History

3 month trend:
+91.89%

CAD Models

Download TE Connectivity RLP73N2AR33FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ6BQFR33V
Res Thick Film 0805 0.33 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.33 Ohm 1% 0.25W(1/4W) ±250ppm/°C Pad SMD Automotive T/R
PanasonicERJ-6BQFR30V
Res Thick Film 0805 300m Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-6BQFR36V
Res Thick Film 0805 0.36 Ohm 1% 0.33W ±250ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.3 Ohm 1% 0.25W(1/4W) ±250ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-1622824-0
Res Current Sense Thick Film 1206 0.33 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJ-6RQFR33V
Res Thick Film 0805 0.33 Ohm 1% 1/8W ±250ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRLP73N2AR33FTDF
Res Thick Film 0805 0.33 Ohm 1% 0.25W(1/4W) ±300ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73N2AR30FTDF
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.3ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity RLP73N2AR33FTDF provided by its distributors.

Res Thick Film 0805 0.33 Ohm 1% 0.25W(1/4W) ±300ppm/C Pad SMD Automotive T/R
Current Sense Res.-Smd Rlp73N 2A R33 1%; |Cgs Te Connectivity RLP73N2AR33FTDF
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.33ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
330mΩ ±1% 250mW ±300ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
RES, 0R33, 0.25W, 0805, THICK FILM; Resistance:0.33ohm; Product Range:RL73P Series; Resistor Case Style:0805 [2012 Metric]; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Element Material:Thick Film; Temperature
RLP73N 2A R33 1% 1K RL Resistance Value: .33 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 0.33 Ω Thick Film Low Ohmic Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73N2AR33FTDF | Internal Number: 2-2176053-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176053-0
  • 2-2176053-0 .