TE Connectivity / AMP 2-1617801-4

Fcac-150-Kr3=50 Amp W/Aux Relay |Cii Te Connectivity FCAC-150-KR3
$ 715.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1617801-4.

IHS

Datasheet3 pages1 year ago

RS (Formerly Allied Electronics)

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / P&BPRD-3AP4-120
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 50A (Contact), AC Input, Panel Mount
TE ConnectivityFCA-150-BY4
Power Relay 28VDC 50A SPST-NO-DM Flange
TE Connectivity1393304-5
Power Relay 24VDC 240A SPST-NO(25.9mm 29.9mm 57.9mm) Plug-In Automotive
Schneider ElectricW199DX-3
POWER RELAY, SPST-NO, 24VDC, 40A, PANEL
Schneider ElectricW199ADBX-4
Relay;E-Mech;Power;SPST-NO-DM;Cur-Rtg 40A;Ctrl-V 120AC;Vol-Rtg 277/28AC/DC
Schneider ElectricW199ADX-4
Power Relay 120VAC 40A SPST-NO-DM(61.7x63.5x55.37)mm Panel

Descriptions

Descriptions of TE Connectivity / AMP 2-1617801-4 provided by its distributors.

Fcac-150-Kr3=50 Amp W/Aux Relay |Cii Te Connectivity FCAC-150-KR3
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 0.15A (Coil), 28VDC (Coil), 4200mW (Coil), 50A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Power relay Over 2A
MID RANGE RELAY
Special Order: FCAC-150-KR3=50 AMP W/AUX RELAY Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 50 A General Purpose Power Relay DC Polarized, Monostable 1 Form X SPST-NO-DM | Electromechanical Relay | Part Number: FCAC-150-KR3 | Internal Number: 2-1617801-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCAC-150-KR3
  • FCAC150KR3