TE Connectivity / AMP 2-1617033-8

Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount
$ 85.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1617033-8.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
+10.00%

CAD Models

Download TE Connectivity / AMP 2-1617033-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1617029-2
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount
TE Connectivity2-1617031-2
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole
TE Connectivity1-1617029-3
Double Pole Electrically Held Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Solder Hook Chassis Mount
TE Connectivity / P&BR10-E1Z2-V700
Power Relays; Industrial Panel Plug-In; R10; 2 Pole; Socket Mount; 7-1393766-4
TE Connectivity / P&BV23154C720B104
Cradle relay [TE Connectivity] V23154-C720-B104 Cradle relay

Descriptions

Descriptions of TE Connectivity / AMP 2-1617033-8 provided by its distributors.

Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount
HFW1230K00: DPDT (2 Form C) 2 A 26.5 VDC General Purpose Signal Relay
Signal Relay 26.5VDC 2A DPDT(33.53x10.41x10.41)mm Flange
Special Order: HFW1230K00 = HFW 1/2 SIZE RELA Contact Arrangement: 2 Form C
General Purpose Relays HFW1230K00 = HFW 1/2 SIZE RELA
Hfw1230K00 = Hfw 1/2 Size Rela/ Pkg |Cii Te Connectivity HFW1230K00
RELAY GEN PURPOSE DPDT 2A 26.5V
HFW1230K00 = HFW 1/2 SIZE RELA, 2-1617033-8
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Random, DC Output, Panel Mount

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFW1230K00