TE Connectivity / AMP 2-1589462-9

Ssm015L2Aq = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity 2-1589462-9
$ 339.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1589462-9.

IHS

Datasheet3 pages1 year ago

ShanghaiCT

Master Electronics

CAD Models

Download TE Connectivity / AMP 2-1589462-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivitySSM015L2HN
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle
TE ConnectivitySSM015L4KN
Ssm015L4Kn = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity SSM015L4KN
TE Connectivity1589468-3
D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal
Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder ST SMD Embossed T/R
TE Connectivity1-1589452-2
D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle
Micro-USB B Receptacle with Flange, Bottom Mount, Surface Mount, Lead-Free
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
TE Connectivity1734592-8
TE Connectivity 1734592-8 FFC&FPC Connector Female Unshrouded 0.5mm Pitch
Conn FFC Connector SKT 41 POS 0.5mm Solder RA SMD Easy-On™ T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-1589462-9 provided by its distributors.

Ssm015L2Aq = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity 2-1589462-9
Conn D-Subminiature F 15 POS 0.64mm Solder RA SMD Package
D Nanominiature Connector, 15 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Hole .03-.06, Receptacle
Special Order: SSM015L2AQ = SMT CONN PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 15 Number of Rows: 1 PCB Mount Receptacle Horizontal Wire-to-Board 15 | PCB Header & Receptacle | Part Number: SSM015L2AQ | Internal Number: 2-1589462-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM015L2AQ