Molex 52746-1570

Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52746-1570.

IHS

Datasheet4 pages4 years ago

Molex

CAD Models

Download Molex 52746-1570 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.089
$ 1.089
Stock
3,600
51,770
51,770
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
508 µm
508 µm
508 µm
Number of Positions
15
15
15
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Tin Bismuth
Gold
Gold

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV16R-1STE1LF
Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV14R-2STE1LF
FFC / FPC Board Connector, 0.5 mm, 14 Contacts, Receptacle, FCI SFV-R Series, Surface Mount
Amphenol Communications SolutionsSFV12R-1STE1LF
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R
Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 52746-1570 provided by its distributors.

Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R
Molex 52746-1570 FFC & FPC Connectors, 0.5 FPC Zif Hsg Assembly, Ra 15 Circuit, Embstp Pkg
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking
FFC/FPC Connector, 500μm Pitch, 15-Pin, 2mm, 500mA, Bi/Sn, Bottom Mount, SMD, P=0.5mm, Horizontal, 13.6mm L × 5mm H
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 15 Circuits, Tin-Bismuth Plating
Cross Referenced to MOLEX - Part MOL52746-1570
CONN FFC BOTTOM 15POS 0.5MM R/A
HOUSING ASSEMBLY, 0.5MM, 15WAY;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527461570
  • 527461570
  • 527461570+