TE Connectivity / AMP 2-1586765-4

Board Connector, 24 Contact(s), 2 Row(s), Female, Wire Terminal, White Insulator, Receptacle
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1586765-4.

IHS

Datasheet4 pages1 year ago

Farnell

Sager Electronics

Burklin Elektronik

TE Connectivity

CAD Models

Download TE Connectivity / AMP 2-1586765-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2-794954-4
Board Connector, 24 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity2-1586000-4
Board Connector, 24 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Plug
TE Connectivity2-1586017-4
Conn Housing PL 24 POS 4.2mm Crimp ST Cable Mount Natural Bag Automotive
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 2-1586765-4 provided by its distributors.

Board Connector, 24 Contact(s), 2 Row(s), Female, Wire Terminal, White Insulator, Receptacle
24P Rcpt Val-U-Lok Gw Rohs Compliant: Yes |Te Connectivity Amp 2-1586765-4
Conn Housing RCP 24 POS 4.2mm Crimp ST Cable Mount Bag
VAL-U-LOK Series Connector System
Pin & Socket Connectors 24P RCPT DUAL F/H GLOW WIRE
RCPT HOUSING, 24POS, POLYAMIDE, WHITE; Product Range:VAL-U-LOK Series; Gender:Receptacle; No. of Positions:24Ways; Pitch Spacing:4.2mm; For Use With:AMP VAL-U-LOK Series Socket Contacts; SVHC:No SVHC (27-Jun-2018)
Special Order: 24P RCPT VAL-U-LOK GW Connector System: Wire-to-Wire Wire-to-Board Number of Positions: 24 Centerline (Pitch): .165 in Centerline (Pitch): 4.2 mm Number of Rows: 2 Wire-to-Wire 24 .165" | Rectangular Connector Housing | Part Number: 2-1586765-4 | Internal Number: 2-1586765-4 | .165" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1586765-4 .