Molex 39-01-2245

Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2245.

Upverter

Datasheet2 pages4 years ago
Technical Drawing2 pages5 years ago

TME

IHS

Molex

element14 APAC

Inventory History

3 month trend:
+0.11%

CAD Models

Download Molex 39-01-2245 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2-1586019-4
Latch Lock Receptacle, 24-Pin Female Socket, Crimp, Natural Color, Wire Mount, Free Hanging, TH
TE Connectivity1-1969614-8
Combination Line Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2-106527-0
Conn Housing RCP 20 POS 4.2mm Crimp ST Cable Mount Natural Package
Rectangular Power Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 39-01-2245 provided by its distributors.

Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
Mini-Fit Jr.™ Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, 24 Circuits
Connector Housing; Connector Type:Plug & Socket; Gender:Female; No. of Contacts:24; Contact Termination:Crimp; Series:5557; Color:Ivory; Body Material:PA Polyamide (Nylon); No. of Rows:2; Pitch Spacing:4.2mm ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039012245
  • 03901-2245
  • 039012245
  • 39-01-2245.
  • 39-01-2245...
  • 39-01-2245....
  • 39-01-2245.....
  • 3901-2245
  • 39012245
  • 5557-24R-210