TE Connectivity / AMP 2-1437658-1

Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
$ 3.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1437658-1.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages16 years ago

element14 APAC

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-4.16%

CAD Models

Download TE Connectivity / AMP 2-1437658-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP9-1437657-8
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1437658-1
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP7-1546159-1
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
Molex 38720-6208 9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 8 Circuits
TE Connectivity1546462-8
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
8.26mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 8 Circuits, with Screw Clamp Washer
TE Connectivity / AMP1437416-4
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1437658-1
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP8-1437657-1
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1437657-7
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 2-1437658-1 provided by its distributors.

Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 8 POSITION, 18-10AWG; Pitch Spacing:11.13mm; No. of Rows:1 Row; No. of Positions:8Positions; Wire Size AWG Min:18AWG; Wire Size AWG Max:10AWG; Rated Current:30A; Rated Voltage:600V; Product Range:-
Terminal Block, Barrier, 8 Position, 18-10Awg; Núm. De Posiciones:8; Núm. De Filas:1; Tensión Nominal:600V; Corriente Nominal:30A; Tamaño De Cable Awg Mín.:18Awg; Conductor, Tamaño Awg Min:10Awg; Espaciado, Paso:11.13Mm |Buchanan Te Connectivity 2-1437658-1
8PCV-08-006=#8 TRIBARRIER Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 8 Centerline (Pitch): .438 in Tri-Barrier Printed Circuit Pin Wire-to-Board 8 | Barrier Strip | Part Number: 8PCV-08-006 | Internal Number: 2-1437658-1 | .438" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8PCV-08-006